+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4333

Click board; prototype board; Comp: MCP4161,ZXBM5210

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4333

Alternative designations: DC MOTOR 16 CLICK

TME Symbol:
MIKROE-4333

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP4161, ZXBM5210
Connection
mikroBUS connector, screw terminal x2
Kind of module
motor driver
Size
M
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-4333
Product withdrawn from the offer
Use the specification table below to search for similar products