+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4347

Click board; R503; fingerprint reader; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4347

Alternative designations: FINGERPRINT SENSOR WITH LED RING

TME Symbol:
MIKROE-4347

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
R503
Interface
UART
Connection
6pin
Kind of module
fingerprint reader
Supply voltage
  • 3.3V DC
Gross weight51.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-4347
0 in TME stock
Net price for quantities from 1 pcs - 58.63 USDGross price for quantities from 1 pcs - 58.63 USD
No. of pieces (Multiplicity: 1)