+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4353

Click board; prototype board; Comp: LTC2990; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4353

Alternative designations: VCT MONITOR CLICK

TME Symbol:
MIKROE-4353

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LTC2990
Interface
I2C
Connection
mikroBUS connector, screw terminal x2
Kind of module
current meter, power supply monitor
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4353
0 in TME stock
Net price for quantities from 1 pcs - 28.14 USDGross price for quantities from 1 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.