+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4381

Click board; prototype board; Comp: ATA6571,MCP1804; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4381

Alternative designations: ATA6571 CLICK

TME Symbol:
MIKROE-4381

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ATA6571, MCP1804
Interface
UART
Connection
D-Sub 9pin, mikroBUS connector
Kind of module
CAN, transceiver
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4381
4 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts