+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4431

Click board; prototype board; Comp: RC4580,TPS65131,V1000,V4220


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4431

Alternative designations: DSP CLICK

TME Symbol:
MIKROE-4431

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
RC4580, TPS65131, V1000, V4220
Connection
Jack 3,5mm x2, mikroBUS connector
Kind of module
audio
Size
L
Interface
  • GPIO
  • I2C
Supply voltage
  • 5V DC
Gross weight22.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4431
0 in TME stock
Net price for quantities from 1 pcs - 63.17 USDGross price for quantities from 1 pcs - 63.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.