+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4443

Multiadapter; prototype board; Add-on connectors: 2; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4443

Alternative designations: ARDUINO NANO CLICK SHIELD

TME Symbol:
MIKROE-4443

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Connection
mikroBUS socket x2, USB C
Kit contents
prototype board
Number of add-on connectors
2
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight55.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-4443
0 in TME stock
Net price for quantities from 1 pcs - 51.17 USDGross price for quantities from 1 pcs - 51.17 USD
No. of pieces (Multiplicity: 1)