+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4450

Click board; prototype board; Comp: CS3310,LT3032,LT3463; audio


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4450

Alternative designations: VOLUME CLICK

TME Symbol:
MIKROE-4450

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CS3310, LT3032, LT3463
Interface
SPI
Connection
Jack 3,5mm x2, mikroBUS connector
Kind of module
audio
Size
L
Supply voltage
  • 5V DC
Gross weight20.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4450
0 in TME stock
Net price for quantities from 1 pcs - 57.09 USDGross price for quantities from 1 pcs - 57.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.