+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4464

Adapter; prototype board; black

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4464

Alternative designations: SILABS CLICK SHIELD

TME Symbol:
MIKROE-4464

Specification

Manufacturer
MIKROE
Type of accessories for development kits
adapter
Connection
20pin x2, mikroBUS socket
Kit contents
prototype board
Colour
black
Gross weight38.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-4464
0 in TME stock
Net price for quantities from 1 pcs - 22.71 USDGross price for quantities from 1 pcs - 22.71 USD
No. of pieces (Multiplicity: 1)