+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4472

Click board; prototype board; Comp: OT01-5,TXS0108E; NB-IoT


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4472

Alternative designations: NB IOT 5 CLICK

TME Symbol:
MIKROE-4472

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
OT01-5, TXS0108E
Connection
mikroBUS connector, nanoSIM, SMA, USB micro
Kind of module
NB-IoT
Size
L
Interface
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4472
0 in TME stock
Net price for quantities from 1 pcs - 52.04 USDGross price for quantities from 1 pcs - 52.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.