+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4630

Click board; prototype board; Comp: MCP1541,MCP3551,NIS6150


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4630

Alternative designations: EFUSE 3 CLICK

TME Symbol:
MIKROE-4630

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP1541, MCP3551, NIS6150
Interface
SPI
Connection
mikroBUS connector, screw terminal x3
Kind of module
ammeter, power supply monitor
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4630
0 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.