+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4635

Click board; prototype board; Comp: NTP5332; NFC; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4635

Alternative designations: NTAG 5 LINK CLICK

TME Symbol:
MIKROE-4635

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
NTP5332
Interface
I2C
Connection
mikroBUS connector
Kind of module
NFC
Size
L
Supply voltage
  • 3.3V DC
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4635
0 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)