+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4639

Click board; prototype board; Comp: DRV8889,PCA9538; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4639

Alternative designations: STEPPER 15 CLICK

TME Symbol:
MIKROE-4639

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DRV8889, PCA9538
Connection
mikroBUS connector, screw terminal
Kind of module
stepper motor driver
Size
L
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4639
0 in TME stock
Net price for quantities from 1 pcs - 34.28 USDGross price for quantities from 1 pcs - 34.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.