+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4698

Click board; prototype board; Comp: CY15B116QSN; FRAM memory


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4698

Alternative designations: EXCELON-ULTRA CLICK

TME Symbol:
MIKROE-4698

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CY15B116QSN
Connection
mikroBUS connector
Kind of module
FRAM memory
Size
S
Interface
  • QSPI
  • SPI
Supply voltage
  • 3.3V DC
Gross weight16.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4698
0 in TME stock
Net price for quantities from 1 pcs - 93.77 USDGross price for quantities from 1 pcs - 93.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.