+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4701

Click board; prototype board; Comp: BTS70041EPPXUMA1; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4701

Alternative designations: PROFET CLICK - 15A

TME Symbol:
MIKROE-4701

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BTS70041EPPXUMA1
Connection
mikroBUS connector, screw terminal
Kind of module
high side outputs
Size
L
Interface
  • analog
  • GPIO
Supply voltage
  • 3.3V DC
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4701
0 in TME stock
Net price for quantities from 1 pcs - 19.74 USDGross price for quantities from 1 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.