+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4729

Display: TFT; 3.5"; 320x240; uC: PIC32MZ2048EFH100

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4729

Alternative designations: MIKROMEDIA 3 FOR PIC32MZ CAPACITIVE

TME Symbol:
MIKROE-4729

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
Microcontroller
PIC32MZ2048EFH100
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4729
0 in TME stock
Net price for quantities from 1 pcs - 278.34 USDGross price for quantities from 1 pcs - 278.34 USD
No. of pieces (Multiplicity: 1)