+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4781

Click board; prototype board; Comp: BH1620FVC,MCP3221


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4781

Alternative designations: AMBIENT 12 CLICK

TME Symbol:
MIKROE-4781

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BH1620FVC, MCP3221
Connection
mikroBUS connector
Kind of module
lighting sensor
Size
S
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4781
0 in TME stock
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.