+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4788

Click board; prototype board; Comp: MHA100KN; Hall sensor,relay


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4788

Alternative designations: HALL SWITCH 2 CLICK

TME Symbol:
MIKROE-4788

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MHA100KN
Interface
GPIO
Connection
mikroBUS connector, screw
Kind of module
Hall sensor, relay
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4788
0 in TME stock
Net price for quantities from 1 pcs - 31.50 USDGross price for quantities from 1 pcs - 31.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.