+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4821

Click board; prototype board; Comp: L99UDL01; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4821

Alternative designations: H-BRIDGE 9 CLICK

TME Symbol:
MIKROE-4821

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
L99UDL01
Interface
SPI
Connection
mikroBUS connector, screw
Kind of module
H bridge, motor driver
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4821
0 in TME stock
Net price for quantities from 1 pcs - 50.34 USDGross price for quantities from 1 pcs - 50.34 USD
No. of pieces (Multiplicity: 1)