+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4828

Click board; prototype board; Comp: 74LVC1G3157,MAX41470; RF


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4828

Alternative designations: ISM RX 3 CLICK

TME Symbol:
MIKROE-4828

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
74LVC1G3157, MAX41470
Interface
SPI
Connection
mikroBUS connector, SMA
Kind of module
RF
Size
S
Supply voltage
  • 3.3V DC
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4828
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.