+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4875

Click board; prototype board; Comp: KP236,MCP3221,PCA9306

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4875

Alternative designations: ALTITUDE 5 CLICK

TME Symbol:
MIKROE-4875

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
KP236, MCP3221, PCA9306
Connection
mikroBUS connector
Kind of module
pressure sensor
Size
M
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4875
0 in TME stock
Net price for quantities from 1 pcs - 28.63 USDGross price for quantities from 1 pcs - 28.63 USD
No. of pieces (Multiplicity: 1)