+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4885

Click board; prototype board; brushless motor driver; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4885

Alternative designations: BRUSHLESS 15 CLICK

TME Symbol:
MIKROE-4885

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SSM6J808R, SSM6K809R, TB9061AFNG
Connection
mikroBUS connector, screw
Kind of module
brushless motor driver
Size
L
Interface
  • GPIO
  • PWM
Supply voltage
  • 5V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4885
0 in TME stock
Net price for quantities from 1 pcs - 37.51 USDGross price for quantities from 1 pcs - 37.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.