+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4889

Click board; prototype board; Comp: MAX7300; port expander


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4889

Alternative designations: EXPAND 12 CLICK

TME Symbol:
MIKROE-4889

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MAX7300
Interface
I2C
Connection
mikroBUS connector, pin strips
Kind of module
port expander
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4889
0 in TME stock
Net price for quantities from 1 pcs - 41.45 USDGross price for quantities from 1 pcs - 41.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.