+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4908

Click board; prototype board; Comp: AD9106,ADA4817-2; generator


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4908

Alternative designations: WAVEFORM 4 CLICK

TME Symbol:
MIKROE-4908

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AD9106, ADA4817-2
Interface
SPI
Connection
mikroBUS connector, SMA x2
Kind of module
generator
Size
L
Supply voltage
  • 3.3V DC
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4908
0 in TME stock
Net price for quantities from 1 pcs - 182.04 USDGross price for quantities from 1 pcs - 182.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.