+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4909

Click board; prototype board; Comp: ADP5350ACPZ-1-R7; charger


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4909

Alternative designations: BATT-MAN 3 CLICK

TME Symbol:
MIKROE-4909

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ADP5350ACPZ-1-R7
Interface
I2C
Connection
mikroBUS connector, screw
Kind of module
charger
Size
L
Supply voltage
  • 5V DC
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4909
0 in TME stock
Net price for quantities from 1 pcs - 42.00 USDGross price for quantities from 1 pcs - 42.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.