+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4993

Display: TFT; 5"; 800x480; Illumin: LED; Controller: SSD1963; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4993

Alternative designations: MIKROMEDIA 5 FOR PIC32MZ CAPACITIVE FPI

TME Symbol:
MIKROE-4993

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
PIC32MZ2048EFH144
Connection
microSD, mikroBUS Shuttle x2, pin header, power supply
Components
CC3100, FXOS8700CQ, MCP1501, MIC2253, nRF24L01+, SST26VF064B, VS1053B
Touchpad
capacitive
Interface
  • I2C
  • microSD
  • SPI
  • USB
  • WiFi
Supply voltage
  • 3.3V DC
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • base board
  • manual
  • USB cable
  • USB C - USB A adapter
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4993
0 in TME stock
Net price for quantities from 1 pcs - 355.88 USDGross price for quantities from 1 pcs - 355.88 USD
No. of pieces (Multiplicity: 1)