+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5019

Click board; prototype board; Comp: MAX17262; battery manager


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5019

Alternative designations: BATT-MON 2 CLICK

TME Symbol:
MIKROE-5019

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MAX17262
Interface
I2C
Connection
mikroBUS connector
Kind of module
battery manager
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5019
2 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.