+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5037

Click board; prototype board; Comp: TB62262FTG; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5037

Alternative designations: MULTI STEPPER CLICK - TB62262

TME Symbol:
MIKROE-5037

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TB62262FTG
Connection
mikroBUS connector
Kind of module
stepper motor driver
Size
L
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5037
0 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.