+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5066

Click board; prototype board; Comp: TMCS1107-Q1; ammeter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5066

Alternative designations: HALL CURRENT 13 CLICK

TME Symbol:
MIKROE-5066

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TMCS1107-Q1
Connection
mikroBUS connector
Kind of module
ammeter
Size
L
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5066
1 in TME stock
Net price for quantities from 1 pcs - 33.25 USDGross price for quantities from 1 pcs - 33.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts