+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5072

Display: TFT; 3.5"; 320x240; uC: PIC32MZ2048EFH100; Touchpad: yes

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5072

Alternative designations: MIKROMEDIA 3 FOR PIC32MZ CAP + BEZEL

TME Symbol:
MIKROE-5072

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
No. of colours
16.7M
Microcontroller
PIC32MZ2048EFH100
Connection
ICSP, microSD, mikroBUS Shuttle x2, power supply, USB C socket
Touchpad
yes
Interface
  • I2C
  • mikroBUS
  • SD
  • SPI
  • UART
  • USB
Kit contents
  • prototype board
  • USB cable
  • USB C - USB A adapter
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-5072
0 in TME stock
Net price for quantities from 1 pcs - 198.40 USDGross price for quantities from 1 pcs - 198.40 USD
No. of pieces (Multiplicity: 1)