+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-513-KPL

Connection cable; PIN: 1; 10pcs; 150mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-513-KPL

Alternative designations: WIRE JUMPER MALE TO MALE 10PCS

TME Symbol:
MIKROE-513-KPL

Specification

Manufacturer
MIKROE
Type of accessories for development kits
connection cable
Kind of connector
male-male
Number of pins
1
Quantity in set/package
10pcs.
Length
0.15m
Gross weight10.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-513-KPL
151 in TME stock
Net price for quantities from 1 set - 3.12 USDGross price for quantities from 1 set - 3.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.