+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5441

Display: TFT; 7"; 800x480; uC: MKV58F1M0VLL24; base board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5441

Alternative designations: MIKROMEDIA HMI 7 CAPACITIVE

TME Symbol:
MIKROE-5441

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
7"
Display resolution
800x480
No. of colours
16.7M
Microcontroller
MKV58F1M0VLL24
Connection
microSD, mikroBUS Shuttle x2, pin strips, USB C
Kit contents
base board
Touchpad
yes
Interface
  • analog
  • CAN
  • I2C
  • JTAG
  • PWM
  • SPI
  • UART
  • USB
Gross weight355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-5441
0 in TME stock
Net price for quantities from 1 pcs - 268.45 USDGross price for quantities from 1 pcs - 268.45 USD
No. of pieces (Multiplicity: 1)