+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5508

Click board; prototype board; Comp: SC18IM704; adapter; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5508

Alternative designations: UART TO I2C CLICK

TME Symbol:
MIKROE-5508

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SC18IM704
Connection
mikroBUS connector, pin strips, screw
Kind of module
adapter
Size
M
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
Gross weight18.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5508
6 in TME stock
Net price for quantities from 1 pcs - 21.04 USDGross price for quantities from 1 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.