+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5573

Click board; prototype board; Comp: ISL78693; charger


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5573

Alternative designations: CHARGER 23 CLICK

TME Symbol:
MIKROE-5573

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ISL78693
Interface
GPIO
Connection
pin strips, pin strips, screw terminal
Kind of module
charger
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5573
1 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.