+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5672

Click board; prototype board; Comp: LSM6DSV16XTR; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5672

Alternative designations: SMART DOF 2 CLICK

TME Symbol:
MIKROE-5672

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LSM6DSV16XTR
Connection
mikroBUS connector, solder pads
Kind of module
accelerometer, gyroscope, magnetometer
Size
M
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight17.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5672
0 in TME stock
Net price for quantities from 1 pcs - 34.56 USDGross price for quantities from 1 pcs - 34.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.