+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5683

Click board; prototype board; Comp: MAX5419; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5683

Alternative designations: DIGI POT 13 CLICK

TME Symbol:
MIKROE-5683

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MAX5419
Interface
I2C
Connection
mikroBUS connector, screw terminal
Kind of module
digital potentiometer
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5683
0 in TME stock
Net price for quantities from 1 pcs - 38.50 USDGross price for quantities from 1 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.