+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5684

Click board; prototype board; Comp: LM96080; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5684

Alternative designations: HW MONITOR CLICK

TME Symbol:
MIKROE-5684

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LM96080
Interface
I2C
Connection
mikroBUS connector, screw terminal, solder pads
Kind of module
power supply monitor
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5684
0 in TME stock
Net price for quantities from 1 pcs - 46.26 USDGross price for quantities from 1 pcs - 46.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.