+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5721

Click board; prototype board; Comp: INA1620; audio,amplifier

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5721

Alternative designations: HEADPHONE AMP 3 CLICK

TME Symbol:
MIKROE-5721

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
INA1620
Interface
GPIO
Connection
mikroBUS connector
Kind of module
amplifier, audio
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5721
0 in TME stock
Net price for quantities from 1 pcs - 34.61 USDGross price for quantities from 1 pcs - 34.61 USD
No. of pieces (Multiplicity: 1)