+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5793

Click board; prototype board; Comp: Si4732; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5793

Alternative designations: AM/FM 2 CLICK

TME Symbol:
MIKROE-5793

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
Si4732
Interface
I2C
Connection
Jack 3.5mm socket, mikroBUS connector, SMA
Kind of module
AM receiver, FM receiver
Size
L
Supply voltage
  • 3.3V DC
Gross weight22.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5793
5 in TME stock
Net price for quantities from 1 pcs - 31.01 USDGross price for quantities from 1 pcs - 31.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.