+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5836

Multiadapter; AVR64DA64-I/PT; prototype board; 80kBRAM; 24MHz

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5836

Alternative designations: SIBRAIN FOR AVR64DA64

TME Symbol:
MIKROE-5836

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
AVR64DA64-I/PT
Connection
Hirose 2x168
Kit contents
prototype board
Memory
80kB RAM
Clock frequency
24MHz
Application - series/manufacturer
Fusion v8
Gross weight22.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-5836
2 in TME stock
Net price for quantities from 1 pcs - 70.88 USDGross price for quantities from 1 pcs - 70.88 USD
No. of pieces (Multiplicity: 1)