+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5877

Click board; prototype board; ToF sensor; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5877

Alternative designations: LIGHTRANGER 7 CLICK - S50LX85D

TME Symbol:
MIKROE-5877

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AFBR-S50LX85D, R7FA4M2AD3CFL#AA0
Connection
4pin x2, mikroBUS connector, USB B micro socket
Kind of module
ToF sensor
Size
L
Interface
  • CAN
  • SWD
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5877
0 in TME stock
Net price for quantities from 1 pcs - 155.67 USDGross price for quantities from 1 pcs - 155.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.