+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5900

Click board; TPS259807O; prototype board; ammeter; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5900

Alternative designations: CURRENT LIMIT 4 CLICK

TME Symbol:
MIKROE-5900

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
TPS259807O
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
ammeter
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-5900
0 in TME stock
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 34.21 USD
No. of pieces (Multiplicity: 1)