+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5915

Click board; RNG90-SSVDA-T; prototype board; encrypting; Size: S

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5915

Alternative designations: MIKROE-5915

TME Symbol:
MIKROE-5915

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
RNG90-SSVDA-T
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
encrypting
Size
S
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight16.05 g
Certificates
EAN code8606032296385

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-5915
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)