+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-597

Display: TFT; 2.8"; 240x320; Interface: USB OTG

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-597

Alternative designations: MIKROMEDIA FOR PIC32

TME Symbol:
MIKROE-597

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Interface
USB OTG
Kind of controller
ILI9341
Microcontroller
PIC32MX460F512L
Connection
ICSP, microSD, USB B mini
Description
Flash memory 64 Mbit
Components
ADXL345, PIC32MX460F512L, VS1053
Touchpad
resistance
Gross weight348.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-597
0 in TME stock
Net price for quantities from 1 pcs - 106.85 USDGross price for quantities from 1 pcs - 106.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.