+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5981

Click board; prototype board; Comp: ISO1228; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5981

Alternative designations: DIGI ISOLATOR 2 CLICK

TME Symbol:
MIKROE-5981

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ISO1228
Interface
SPI
Connection
mikroBUS connector, screw terminal
Kind of module
digital signal isolator
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5981
0 in TME stock
Net price for quantities from 1 pcs - 46.26 USDGross price for quantities from 1 pcs - 46.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.