+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5986

Click board; prototype board; Comp: Wio-E5; LoRa; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5986

Alternative designations: LR 10 CLICK

TME Symbol:
MIKROE-5986

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
Wio-E5
Connection
mikroBUS connector, SMA
Kind of module
LoRa
Size
L
development kits accessories features
ClickID
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight22.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5986
0 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.