+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5991

Click board; prototype board; Comp: LARA-L6004D-01B; LTE Cat 4


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5991

Alternative designations: LTE CAT.4 3 CLICK - DATA

TME Symbol:
MIKROE-5991

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LARA-L6004D-01B
Connection
Jack 3.5mm socket, mikroBUS connector, nanoSIM, SMA x2, USB C
Kind of module
LTE Cat 4
Size
L
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5991
0 in TME stock
Net price for quantities from 1 pcs - 245.07 USDGross price for quantities from 1 pcs - 245.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.