+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6000

Click board; prototype board; Comp: CRR05-1A; relay; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6000

Alternative designations: RELAY 7 CLICK

TME Symbol:
MIKROE-6000

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CRR05-1A
Interface
I2C
Connection
mikroBUS connector, screw terminal
Kind of module
relay
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6000
0 in TME stock
Net price for quantities from 1 pcs - 82.92 USDGross price for quantities from 1 pcs - 82.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.