+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6054

Click board; prototype board; Comp: TCAL6408; port expander


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6054

Alternative designations: EXPAND 17 CLICK

TME Symbol:
MIKROE-6054

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TCAL6408
Interface
I2C
Connection
mikroBUS connector
Kind of module
port expander
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight20.29 g
Certificates
EAN code8606032292660

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6054
3 in TME stock
Net price for quantities from 1 pcs - 22.76 USDGross price for quantities from 1 pcs - 22.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.