+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6065

Click board; prototype board; Comp: TSC1641; ammeter; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6065

Alternative designations: CURRENT 12 CLICK

TME Symbol:
MIKROE-6065

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TSC1641
Interface
I2C
Connection
mikroBUS connector, screw terminal
Kind of module
ammeter
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight19.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6065
1 in TME stock
Net price for quantities from 1 pcs - 28.40 USDGross price for quantities from 1 pcs - 28.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.