+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6077

Click board; prototype board; Comp: ER-TFT1.42-2; display; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6077

Alternative designations: IPS DISPLAY CLICK

TME Symbol:
MIKROE-6077

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ER-TFT1.42-2
Interface
SPI
Connection
mikroBUS connector
Kind of module
display
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight21 g
Certificates
EAN code8606032294633

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6077
0 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.